cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63273-1

Digi-Key Part Number
63273-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63273-1
Supplier
Description
CONN MAG TERM 17-19AWG QC 0.187
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Terminal Magnetic Connector 300 17-19 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
17-19 AWG
Features
QC .187
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
36,000$0.14818$5,334.48
Additional Resources
AttributeDescription
Other Names-63273-1-SI
Standard Package36,000