63011-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63011-1

Digi-Key Part Number
A27601TR-ND - Tape & Reel (TR)
A27601CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63011-1
Supplier
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.240" (6.10mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.160" (2.79mm ~ 4.06mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
11,000$0.08948$984.28
22,000$0.08640$1,900.80
33,000$0.08331$2,749.23
55,000$0.08023$4,412.65
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.24600$2.46
25$0.18320$4.58
50$0.15680$7.84
100$0.15180$15.18
250$0.13080$32.70
500$0.12556$62.78
1,000$0.10987$109.87
2,500$0.09941$248.53
Additional Resources
AttributeDescription
Other Names
A27601-ND
A27601TR
-63011-1-SI
63011-1-ND
A27601
630111
A27601CT
Standard Package11,000