cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6278529-1

Digi-Key Part Number
6278529-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6278529-1
Supplier
Description
CONN FBR OPTIC RCPT HSG FOR MPX
Detailed Description
Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle
For Use With/Related Products
LIGHTRAY MPX Connectors
Simplex/Duplex
4-Plex
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Shutter
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package192