CAD | USD

cms-photo-not-available

626035-1

Digi-Key Part Number
626035-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
626035-1
Supplier
Description
CONN RING CIRC 10-11AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Ring Terminal Connector - Circular 10-11 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.126" ~ 0.209" (3.20mm ~ 5.31mm)
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
100,000$0.14922$14,922.00
Additional Resources
AttributeDescription
Standard Package100,000