CAD | USD

61386
61386-1
Digi-Key Part Number
A29894TR-ND
A29894CT-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number61386-1
DescriptionCONN RING OVAL 16-20AWG #4 CRIMP
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionRing Terminal Connector 4 Stud Oval 16-20 AWG Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
4 Stud
Thickness
0.025"" (0.64mm)
Width - Outer Edges
0.230"" (5.84mm)
Length - Overall
0.460"" (11.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.100"" ~ 0.135"" (2.54mm ~ 3.43mm)
Material - Insulation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

31,084 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.21800$2.18
25$0.18520$4.63
50$0.16220$8.11
100$0.15060$15.06
250$0.13324$33.31
500$0.12742$63.71
1,000$0.10424$104.24
2,500$0.09556$238.90
Additional Resources
AttributeDescription
Other Names
61386-1-ND
A29894CT
Standard Package1