cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-316117-0

Digi-Key Part Number
6-316117-0-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6-316117-0
Supplier
Description
CONN PLUG 60POS SMD GOLD
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000