CAD | USD

cms-photo-not-available

6-2064140-3

Digi-Key Part Number
6-2064140-3-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6-2064140-3
Supplier
Description
FOSM ODC LEAD 5.5 2PLUG-LC/PC 63
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Cable Fiber Optic ODC To LC Duplex 9/125 206.7' (63.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
1st Connector
ODC
2nd Connector
LC Duplex
Cable Diameter
0.22" (5.6mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
206.7' (63.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
45dB
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.70.0000
Tape & Reel (TR)
QtyUnit PriceExt Price
2$499.47500$998.95
Additional Resources
AttributeDescription
Standard Package1