CAD | USD

cms-photo-not-available

6-146480-7

Digi-Key Part Number
6-146480-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6-146480-7
Supplier
Description
CONN HDR 17POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pitch
0.100" (2.54mm)
Row Spacing
-
Length - Overall Pin
1.430" (36.322mm)
Length - Post (Mating)
0.120" (3.050mm)
Length - Stack Height
1.200" (30.480mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Number of Positions
17
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000