6-103645-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-103645-9

Digi-Key Part Number
A115540-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6-103645-9
Supplier
Description
CONN RCPT 20POS IDC 22-26AWG
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
20 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Tube
QtyUnit PriceExt Price
462$5.51872$2,549.65

Other Suppliers on Digi-Key

77In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A115540
-6-103645-9-SI
6-103645-9-ND
2266-6-103645-9
Standard Package231