583859-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583859-5

Digi-Key Part Number
A114063-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
583859-5
Supplier
Description
CONN CARDEDGE HSG 36POS .156 BLK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
36 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Number of Positions
36
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.156" (3.96mm)
Features
Flange
Mounting Type
Panel Mount
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation
Polyester Thermoplastic, Glass Filled
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$14.90000$14.90
10$13.41600$134.16
25$12.63760$315.94
50$12.31360$615.68
100$11.98980$1,198.98
250$10.69356$2,673.39
500$10.04542$5,022.71
1,000$8.87887$8,878.87

Other Suppliers on Digi-Key

107In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
583859-5-ND
A114063
-583859-5-SI
2266-583859-5
Standard Package1