583853-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
583853-8
583853-8

583853-8

Digi-Key Part Number
A104032TR-ND - Tape & Reel (TR)
A104032CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
583853-8
Supplier
Description
TERM EDGE TWIN LF 20-24AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
7,000$0.50500$3,535.00
14,000$0.46437$6,501.18
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.89900$8.99
25$0.80880$20.22
50$0.71860$35.93
100$0.68870$68.87
250$0.62880$157.20
500$0.59886$299.43
1,000$0.49405$494.05
2,500$0.44914$1,122.85