cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583294-2

Digi-Key Part Number
583294-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
583294-2
Supplier
Description
TERM EDGE AMP LF SLDR GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Edge Terminal Non-Gendered - Solder Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
-
Contact Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$1.30508$6,525.40