5747539-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5747539-1
5747539-1
5747539-1
HDP-20 Basic Kit

5747539-1

Digi-Key Part Number
A31529-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5747539-1
Supplier
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8.27000$8.27
10$7.50700$75.07
25$7.11000$177.75
50$6.94480$347.24
100$6.61410$661.41
250$5.78732$1,446.83
500$5.62196$2,810.98
1,000$4.79520$4,795.20
2,500$4.46450$11,161.25
Additional Resources
AttributeDescription
Other Names
-5747539-1-SI
2266-5747539-1
57475391
A31529
Standard Package1