CAD | USD

cms-photo-not-available

556137-8

Digi-Key Part Number
556137-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
556137-8
Supplier
Description
CONN HOUSING 1POS GRAY
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Gray
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
Stackable
Stacking Direction
-
Fastening Type
Locking Ramp
Note
Contacts Not Included
Material - Insulation
Polycarbonate (PC)
Operating Temperature
0°C ~ 105°C
Number of Positions
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Available To Order