554085-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554085-1

Digi-Key Part Number
A1568-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
554085-1
Supplier
Description
CONN PLUG 50POS STR IDC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
50 Position Plug Connector - Free Hanging (In-Line) IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
Bail Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$23.73000$23.73
10$20.56800$205.68
25$19.49480$487.37
40$19.21225$768.49
100$16.95190$1,695.19
300$15.82173$4,746.52
500$15.48270$7,741.35
1,000$14.69161$14,691.61
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

428In Stock
Shipped by WEC