CAD | USD

cms-photo-not-available

5504655-3

Digi-Key Part Number
5504655-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5504655-3
Supplier
Description
CONN FIBER SC PLUG DUPLX 126UM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fiber Optic Plug Connector SC Duplex 126µm Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
126µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
-
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material
Ceramic
Body Material
Polyethersulfone (PES), Glass Filled
Operating Temperature
-
Mating Cycles
200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.70.0000
Bulk
QtyUnit PriceExt Price
500$8.19644$4,098.22
Additional Resources
AttributeDescription
Standard Package500