cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533082-8

Digi-Key Part Number
533082-8-ND
Manufacturer
Manufacturer Product Number
533082-8
Description
CONN PIN HDI UNPLTD #2-56 THREAD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Contact Power Pin Screw Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
8,000$1.85375$14,830.00
Additional Resources
AttributeDescription
Standard Package8,000