CAD | USD

Obsolete item.
cms-photo-not-available
532903-9
Digi-Key Part Number
532903-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
532903-9
Supplier
Description
CONN RCPT HD 240POS PCB
Detailed Description
Connector Receptacle, Female Sockets Through Hole, Right Angle Brown High Density (HDC, HDI, HPC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.100"" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Brown
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package3