CAD | USD

53115-2
53115-2
Digi-Key Product Number
A100663TR-ND
A100663CT-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number53115-2
DescriptionCONN SPADE TERM 24-26AWG #6 YEL
Manufacturer Standard Lead Time31 Weeks
Detailed DescriptionYellow 6 Stud Spade Terminal Connector Crimp 24-26 AWG
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesPIDG
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250"" (6.35mm)
Length - Overall
0.709"" (18.01mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.050"" ~ 0.095"" (1.27mm ~ 2.41mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.211"" (5.36mm)
Length - Termination
0.421"" (10.69mm)
Tongue Inside Opening
0.145"" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

399 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.01000$2.01
10$1.76300$17.63
25$1.66000$41.50
50$1.59080$79.54
100$1.52170$152.17
250$1.38344$345.86
500$1.24506$622.53
1,000$1.10672$1,106.72
Additional Resources
AttributeDescription
Other Names
53115-2-ND
531152
A100663TR
Standard Package2,500