52963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52963-1

Digi-Key Part Number
A100660TR-ND - Tape & Reel (TR)
A100660CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52963-1
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
52963-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
In-Stock: 5,882
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.74300$17.43
25$1.67840$41.96
50$1.66240$83.12
100$1.50020$150.02
250$1.45144$362.86
500$1.32172$660.86
1,000$1.18386$1,183.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.10278$2,756.95
5,000$1.07035$5,351.75
12,500$1.00355$12,544.38
Manufacturers Standard Package