52708-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52708-1

Digi-Key Part Number
A136223-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
52708-1
Supplier
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
- 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.896" (22.76mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.278" (7.06mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.55300$5.53
25$0.49760$12.44
50$0.44200$22.10
100$0.42370$42.37
250$0.38680$96.70
500$0.36842$184.21
1,000$0.30394$303.94
2,500$0.27631$690.77
Additional Resources
AttributeDescription
Other Names
52708-1-ND
A136223
Standard Package500