cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223055-2

Digi-Key Part Number
5223055-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5223055-2
Supplier
Description
CONN HEADER FUTUREBUS 60POS PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
60 Connector Header, Male Pins Through Hole Natural Futurebus
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
288$16.03208$4,617.24

Other Suppliers on Digi-Key

288In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-5223055-2
Standard Package288