CAD | USD

Obsolete item.
cms-photo-not-available

521076-1

Digi-Key Part Number
521076-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
521076-1
Supplier
Description
CONN PLUG 9POS .125 BLADE
Detailed Description
9 Rectangular Connectors - Housings Plug Black 0.290" (7.37mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
9
Pitch
0.290" (7.37mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Not Included
Number of Rows
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000