5179030-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5179030-1

Digi-Key Part Number
5179030-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5179030-1
Supplier
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm, 19mm
Height Above Board
0.260" (6.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.96000$3.96
22$3.59636$79.12
44$3.32705$146.39
88$3.16875$278.85
242$2.77269$670.99
440$2.69343$1,185.11
946$2.29736$2,173.30
2,420$2.13891$5,176.16

Other Suppliers on Digi-Key

2,794In Stock
Sold by WEC