5173280-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5173280-3
5173280-3
5173280-3

5173280-3

Digi-Key Part Number
A139199-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5173280-3
Supplier
Description
CONN D-TYPE CAP 50POS VERT SLDR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
50 Position D-Type, Board to Board Cap, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Style
D-Type, Board to Board
Connector Type
Cap, Male Pins
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
100V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$12.03000$12.03
10$10.82500$108.25
88$9.67466$851.37
440$8.10584$3,566.57
968$7.16451$6,935.25
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
A139199
51732803
5173280-3-ND
-5173280-3-SI
2266-5173280-3
Standard Package88