5147733-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5147733-4

Digi-Key Part Number
A111251TR-ND - Tape & Reel (TR)
A111251CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5147733-4
Supplier
Description
CONN RCPT 5POS 0.1 TIN SMD R/A
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
5
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black
Insulation Height
0.137" (3.47mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.81813$4,090.65
10,000$0.77918$7,791.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.27400$12.74
100$1.09850$109.85
500$0.89880$449.40
1,000$0.79893$798.93

Additional Resources
AttributeDescription
Other Names
5147733-4-ND
A111251CT
-5147733-4-SI
A111251TR
2266-5147733-4TR
Standard Package5,000