5120530-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120530-1

Digi-Key Part Number
A111229TR-ND - Tape & Reel (TR)
A111229CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5120530-1
Supplier
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
13mm
Height Above Board
0.330" (8.38mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$6.94948$5,559.58
1,600$6.34719$10,155.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$9.52000$9.52
10$9.12500$91.25
25$8.33160$208.29
50$7.93500$396.75
100$7.53820$753.82
250$6.74476$1,686.19

Additional Resources
AttributeDescription
Other Names
5120530-1-NDL
5120530-1-ND
A111229TR
Q6742879AA
A111229CT
2266-5120530-1TR
-5120530-1-SI
Standard Package800