CAD | USD

2-1437530-8
2-1437530-8
510-AG90D-10
510-AG90D-10
510-AG90D-10
Digi-Key Part Number
A104980-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
510-AG90D-10
Supplier
Description
CONN SOCKET SIP 10POS GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 (1 x 10) Pos SIP Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
10 (1 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

583 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$7.67000$7.67
10$7.36300$73.63
25$6.74920$168.73
50$6.44280$322.14
100$6.13590$613.59
250$5.36892$1,342.23
500$5.21552$2,607.76
1,000$4.44852$4,448.52
2,500$4.14173$10,354.32