5055558-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5055558-4
5055558-4

5055558-4

Digi-Key Part Number
A144489-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5055558-4
Supplier
Description
TERM SCREW 6-32 10 PIN PCB
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Press-Fit
Current Rating (Amps)
25 A
Number of Pins
10
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$5.39000$5.39
10$4.89800$48.98
25$4.63800$115.95
50$4.53060$226.53
100$4.31480$431.48
250$3.77540$943.85
500$3.66754$1,833.77
1,000$3.12820$3,128.20
2,500$2.91246$7,281.15
Additional Resources
AttributeDescription
Other Names
A144489
-5055558-4-SI
50555584
5055558-4-ND
Standard Package1,000