cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-848078-6

Digi-Key Part Number
5-848078-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-848078-6
Supplier
Description
LGH-4 PLUG TO CBL 16AWG 10.03'
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
16 AWG LGH-4 Plug to Cable (Round) Shielded 10.03' (3.06m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
LGH-4 Plug to Cable (Round)
Length
10.03' (3.06m)
Voltage
50 kV
Barrel Depth
2.00" (50.80mm)
Wire Gauge
16 AWG
Shielding
Shielded
Color - Cap
Green
Color - Wire
-
Material - Cap
Epoxy
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.60.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1,927.91400$19,279.14
Additional Resources
AttributeDescription
Standard Package10