CAD | USD

cms-photo-not-available

5-641218-2

Digi-Key Part Number
5-641218-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-641218-2
Supplier
Description
CONN RCPT 22POS IDC 20AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
22 Position Rectangular Receptacle Connector IDC Gold 20 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
22
Pitch
0.156" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Yellow
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order