5-5223961-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-5223961-1
5-5223961-1
5-5223961-1

5-5223961-1

Digi-Key Part Number
A101857-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-5223961-1
Supplier
Description
CONN HEADER BLADE PWR 3P EDGE MT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$11.91000$11.91
10$10.71000$107.10
25$10.09000$252.25
48$9.83083$471.88
96$9.57219$918.93
240$8.53742$2,048.98
480$8.01996$3,849.58
960$7.08861$6,805.07

Other Suppliers on Digi-Key

2,928In Stock
Shipped by WEC