5-2213222-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2213222-1

Digi-Key Part Number
A145120-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-2213222-1
Supplier
Description
NECTOR S BUS BAR US, THRU HV-3
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Connector Bus Bar For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Accessory Type
Bus Bar
For Use With/Related Products
-
Specifications
2 Positions, Flange, Keying LV-2
Material
Polybutylene Terephthalate (PBT)
Color
Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8585
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.40000$6.40
10$5.81000$58.10
25$5.50360$137.59
50$5.37560$268.78
100$5.11950$511.95
250$4.47960$1,119.90
500$4.35164$2,175.82
1,000$3.71168$3,711.68
2,500$3.45570$8,639.25
Additional Resources
AttributeDescription
Other Names
A145120
2266-5-2213222-1
Standard Package30