CAD | USD

5-2172081-2
5-2172081-2
Digi-Key Part Number
A121962-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number5-2172081-2
DescriptionCONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time17 Weeks
Detailed Description8 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesM12
Package
Tray
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Shielded
Current Rating (Amps)
2A
Voltage Rating
60V
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Cable Opening
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

126 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$48.13000$48.13
10$43.45500$434.55
25$41.63360$1,040.84
50$39.03160$1,951.58
100$37.73050$3,773.05
250$35.64880$8,912.20
500$34.60796$17,303.98
1,000$33.82733$33,827.33
Additional Resources
AttributeDescription
Other NamesA121962
Standard Package10