(5-)103169-3, (5-)102619-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5-)103169-3, (5-)102619-3
5-103169-3
5-103169-3
Shrouded Dual Square

5-103169-3

Digi-Key Part Number
A33116-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-103169-3
Supplier
Description
CONN HEADER VERT 10POS 2.54MM
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.440" (11.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$4.35000$4.35
10$3.94400$39.44
240$3.04100$729.84
480$2.95415$1,417.99
960$2.51971$2,418.92
5,040$2.31697$11,677.53