CAD | USD

Obsolete item.
cms-photo-not-available
492739-3
Digi-Key Part Number
492739-3-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number492739-3
DescriptionCONN FBR OPTIC RCPT HSG
Detailed DescriptionFiber Optic Connector Housing Receptacle For
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
For Use With/Related Products
-
Simplex/Duplex
Simplex
Cable Diameter
-
Mounting Type
Panel Mount
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Standard Package1