Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

492739-1

DigiKey Part Number
492739-1-ND
Manufacturer
Manufacturer Product Number
492739-1
Description
CONN FBR OPTIC RCPT HSG FOR MPX
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
For Use With/Related Products
LIGHTRAY MPX Connectors
Simplex/Duplex
Simplex
Cable Diameter
-
Mounting Type
Panel Mount
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.