CAD | USD

Quote Required, submit request here.
cms-photo-not-available
492233-1
Digi-Key Part Number
492233-1-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number492233-1
DescriptionCONN FBR OPTIC RCPT HSG FOR MPX
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionFiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesLightray MPX
Package
Bulk
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
LIGHTRAY MPX Connectors
Simplex/Duplex
Simplex
Cable Diameter
-
Mounting Type
Panel Mount
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50