
487940-3 | |
|---|---|
DigiKey Part Number | A105512TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 487940-3 |
Description | CONTACT FLAT FLEX PIN TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | 487940-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.07203 | $8,643.60 |















