485893-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485893-2

Digi-Key Part Number
A141618-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
485893-2
Supplier
Description
CONN FFC PIN HSG 4POS 2.54MM
Manufacturer Standard Lead Time
23
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 4Pos 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bulk
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Male Contacts
Number of Positions
4
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
22-32 AWG
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
1 (Unlimited)
EAR99
8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.26000$3.26
10$2.84100$28.41
25$2.72040$68.01
50$2.66000$133.00
100$2.53910$253.91
250$2.29728$574.32
500$2.11590$1,057.95
1,000$1.81365$1,813.65
2,500$1.69273$4,231.82

770In Stock