CAD | USD

485043-1
485043-1
Digi-Key Product Number
A29925TR-ND
A29925CT-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number485043-1
DescriptionCONN SPLICE 4000-9000 CMA CRIMP
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionTerminal Crimpband, Open Band Connector Crimp 4000-9000 CMA
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
4000-9000 CMA
Insulation
Non-Insulated
Features
Ridged
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

28,044 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
10$0.18400$1.84
25$0.13640$3.41
50$0.11720$5.86
100$0.11320$11.32
250$0.09760$24.40
500$0.09370$46.85
1,000$0.08199$81.99
Additional Resources
AttributeDescription
Other Names
485043-1-ND
A29925CT
Standard Package1