41589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41589

Digi-Key Part Number
A111174TR-ND - Tape & Reel (TR)
A111174CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
41589
Supplier
Description
CONN SPADE TERM 20-24AWG #8
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
- 8 Stud Spade Terminal Connector Crimp 20-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.290" (7.37mm)
Length - Overall
0.621" (15.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.080" ~ 0.100" (2.03mm ~ 2.54mm)
Material - Insulation
-
Length - Ring Center to Termination
0.220" (5.59mm)
Length - Termination
-
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
60,000$0.12519$7,511.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.30300$3.03
25$0.25840$6.46
50$0.22600$11.30
100$0.20990$20.99
250$0.18568$46.42
500$0.17764$88.82
1,000$0.14534$145.34
2,500$0.13323$333.07
Additional Resources
AttributeDescription
Other Names
-41589-SI
41589-ND
A111174TR
A111174CT
Standard Package60,000