41194
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41194

Digi-Key Part Number
A24738TR-ND - Tape & Reel (TR)
A24738CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
41194
Supplier
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.655" (16.64mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.09580$1,149.60
24,000$0.09237$2,216.88
60,000$0.08895$5,337.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.22200$2.22
25$0.18920$4.73
50$0.16540$8.27
100$0.15360$15.36
250$0.13592$33.98
500$0.13000$65.00
1,000$0.10636$106.36
2,500$0.09750$243.75
Additional Resources
AttributeDescription
Other Names
41194-ND
A24738CT
A24738TR
-41194-SI
Standard Package12,000