
4-967616-2 | ||
---|---|---|
Digi-Key Part Number | 17-4-967616-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-967616-2 | |
Description | CONN MQS SKT HSG SWS 6 POS | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs - End of Life 12/OCT/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 17-4-967616-2 |
Standard Package | 1 |