CAD | USD

Quote Required, submit request here.
cms-photo-not-available
4-796612-0
Digi-Key Part Number
4-796612-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-796612-0
Supplier
Description
CONN BARRIER STRP 19CIRC 0.375"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
19 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
19
Number of Wire Entries
19
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names6WWR-19-008
Standard Package120