CAD | USD

cms-photo-not-available

4-644814-2

Digi-Key Part Number
4-644814-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-644814-2
Supplier
Description
CONN PLUG 12POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
12 Position Rectangular Plug Connector IDC Gold 22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
12
Pitch
0.156" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package500