cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-6437128-1

Digi-Key Part Number
4-6437128-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-6437128-1
Supplier
Description
CABLE FLXSTRP 11POS 1.27MM 0.5"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
11 Position Flexstrip Cable 0.050" (1.27mm) 0.500" (12.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
11
Pitch
0.050" (1.27mm)
Length
0.500" (12.70mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3,000$0.78140$2,344.20
Additional Resources
AttributeDescription
Other NamesFSN-1.5A-11
Standard Package3,000