CAD | USD

Obsolete item.
cms-photo-not-available

4-487938-4

Digi-Key Part Number
4-487938-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-487938-4
Supplier
Description
CONN FFC RCPT HSG 44POS 1.27MM
Detailed Description
Housing FFC Housing for Female Contacts Connector - Pos 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
-
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Number of Positions
44
Number of Rows
2
Voltage Rating
100 V
Current Rating (Amps)
1.5 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4051