CAD | USD

Quote Required, submit request here.
cms-photo-not-available

4-1102732-5

Digi-Key Part Number
4-1102732-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-1102732-5
Supplier
Description
CONN HOOD SIDE ENTRY SZ8 PG29
Detailed Description
Hood Connector Side Entry PG29 8 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
6.142" L x 2.087" W x 4.528" H (156.00mm x 53.00mm x 115.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Chromite TCP Passivation
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesEMV-KF/K24STS.1.29G
Standard Package5