368084-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368084-1

Digi-Key Part Number
A123029TR-ND - Tape & Reel (TR)
A123029CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
368084-1
Description
CONN SOCKET 16-18AWG CRIMP TIN
Detailed Description
Socket Contact Tin 16-18 AWG Crimp
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
368084-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20200$2.02
25$0.18800$4.70
50$0.17840$8.92
100$0.16850$16.85
250$0.15696$39.24
500$0.14794$73.97
1,000$0.14018$140.18
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.14476$651.42
9,000$0.13108$1,179.72
Manufacturers Standard Package